-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3662
|
Newark | Ic, Ldo Reg, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:30V, Fixed Output Voltage Nom.:3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:100Ma, Dropout Voltage Vdo:380Mv, Ldo Rohs Compliant: Yes |Texas Instruments LP2950ACZ-3.0/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.5900 | Buy Now |
DISTI #
LP2950ACZ-3.0/NOPB-ND
|
DigiKey | IC REG LINEAR 3V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
792 In Stock |
|
$0.4547 / $0.9800 | Buy Now |
DISTI #
926-2950ACZ-3.0/NOPB
|
Mouser Electronics | LDO Voltage Regulators Adj Micropower Vltg Reg RoHS: Compliant | 2485 |
|
$0.4670 / $0.6500 | Buy Now |
DISTI #
V99:2348_07289411
|
Arrow Electronics | LDO Regulator Pos 3V 0.1A 3-Pin TO-92 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1949 | Americas - 295 |
|
$0.3968 / $0.4626 | Buy Now |
DISTI #
85991808
|
Verical | LDO Regulator Pos 3V 0.1A 3-Pin TO-92 Bulk RoHS: Compliant Min Qty: 728 Package Multiple: 1 Date Code: 1401 | Americas - 3075 |
|
$0.4870 / $0.5156 | Buy Now |
|
Bristol Electronics | 2038 |
|
RFQ | ||
|
Rochester Electronics | LP2950 -Fixed Micropower Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 3075 |
|
$0.3896 / $0.4583 | Buy Now |
DISTI #
LP2950ACZ-3.0/NOPB
|
TME | IC: voltage regulator, LDO,fixed, 3V, 0.1A, TO92, THT, bulk, ±0.5% Min Qty: 1 | 1631 |
|
$0.4640 / $1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2950ACZ-3.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2950ACZ-3.0/NOPB
Texas Instruments
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | GREEN, PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.006% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.036 V | |
Output Voltage1-Min | 2.964 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1.4% | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for LP2950ACZ-3.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2950ACZ-3.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP2950ACZ-3.0X | Texas Instruments | Check for Price | 3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN | LP2950ACZ-3.0/NOPB vs LP2950ACZ-3.0X |
LP2950CZ-3.0/LFT3 | Texas Instruments | Check for Price | Series of Fixed Micropower Voltage Regulators 3-TO-92 | LP2950ACZ-3.0/NOPB vs LP2950CZ-3.0/LFT3 |
LP2950CZ-3.0RA | onsemi | Check for Price | 3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, BCY3, TO-226AA, TO-92, 3 PIN | LP2950ACZ-3.0/NOPB vs LP2950CZ-3.0RA |
LP2950CZ-3.0/NOPB | Texas Instruments | $0.9716 | 100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125 | LP2950ACZ-3.0/NOPB vs LP2950CZ-3.0/NOPB |
LP2950CZ-3.0 | National Semiconductor Corporation | Check for Price | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | LP2950ACZ-3.0/NOPB vs LP2950CZ-3.0 |
LP2950ACZ-3.0 | Motorola Mobility LLC | Check for Price | 3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PBCY3, TO-226AA, TO-92, 3 PIN | LP2950ACZ-3.0/NOPB vs LP2950ACZ-3.0 |
LP2950CZ-3.0RA | Motorola Mobility LLC | Check for Price | 3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | LP2950ACZ-3.0/NOPB vs LP2950CZ-3.0RA |
LP2950ACZ-3.0/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | LP2950ACZ-3.0/NOPB vs LP2950ACZ-3.0/NOPB |
LP2950CZ-3.0 | Texas Instruments | Check for Price | 3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN | LP2950ACZ-3.0/NOPB vs LP2950CZ-3.0 |