Part Details for LP2951ACN-3.0 by Rochester Electronics LLC
Overview of LP2951ACN-3.0 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LP2951ACN-3.0
LP2951ACN-3.0 CAD Models
LP2951ACN-3.0 Part Data Attributes
|
LP2951ACN-3.0
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LP2951ACN-3.0
Rochester Electronics LLC
Fixed Positive LDO Regulator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |
Alternate Parts for LP2951ACN-3.0
This table gives cross-reference parts and alternative options found for LP2951ACN-3.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951ACN-3.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2951ACN-3.0/NOPB | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDIP8, PLASTIC, DIP-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951ACN-3.0 vs LP2951ACN-3.0/NOPB |
LP2951ACN-3.0/NOPB | 3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LP2951ACN-3.0 vs LP2951ACN-3.0/NOPB |
LP2951CN-3.0 | Fixed Positive LDO Regulator, 3V, 0.6V Dropout, BIPolar, PDIP8 | National Semiconductor Corporation | LP2951ACN-3.0 vs LP2951CN-3.0 |
LP2951CN-3.0 | 3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LP2951ACN-3.0 vs LP2951CN-3.0 |
LP2951CN-3.0 | 3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDIP8, PLASTIC, DIP-8 | onsemi | LP2951ACN-3.0 vs LP2951CN-3.0 |
LP2951CN-3.0/NOPB | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDIP8, PLASTIC, DIP-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951ACN-3.0 vs LP2951CN-3.0/NOPB |
LP2951ACN-3.0G | LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.0 V; 0.5%, 8 LEAD PDIP, 50-TUBE | onsemi | LP2951ACN-3.0 vs LP2951ACN-3.0G |
LP2951ACN-3.0 | Fixed Positive LDO Regulator, 3V, 0.6V Dropout, BIPolar, PDIP8 | National Semiconductor Corporation | LP2951ACN-3.0 vs LP2951ACN-3.0 |
LP2951ACN-3.0 | 3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDIP8, PLASTIC, DIP-8 | onsemi | LP2951ACN-3.0 vs LP2951ACN-3.0 |