Part Details for LMH6715MAX/NOPB by National Semiconductor Corporation
Overview of LMH6715MAX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for LMH6715MAX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMH6715MAX/NOPB-ND
|
DigiKey | LMH6715 DUAL WIDEBAND VIDEO OP A Min Qty: 160 Container: Bulk MARKETPLACE PRODUCT |
60520 In Stock |
|
$1.8800 | Buy Now |
|
Rochester Electronics | LMH6715 Dual Wideband Video Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 158520 |
|
$1.6200 / $1.9000 | Buy Now |
Part Details for LMH6715MAX/NOPB
LMH6715MAX/NOPB CAD Models
LMH6715MAX/NOPB Part Data Attributes:
|
LMH6715MAX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH6715MAX/NOPB
National Semiconductor Corporation
IC 2 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 400000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for LMH6715MAX/NOPB
This table gives cross-reference parts and alternative options found for LMH6715MAX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6715MAX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC412AJE | Video Amplifier, 2 Func, Bipolar, PDSO8, | Comlinear Corporation | LMH6715MAX/NOPB vs CLC412AJE |
LMH6715MAX | IC 2 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | LMH6715MAX/NOPB vs LMH6715MAX |
CLC412AJE-TR13 | Video Amplifier, 2 Func, Bipolar, PDSO8, | Comlinear Corporation | LMH6715MAX/NOPB vs CLC412AJE-TR13 |
LMH6715MA | IC 2 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | LMH6715MAX/NOPB vs LMH6715MA |
CLC412AJE-TR9 | Video Amplifier, 2 Func, Bipolar, PDSO8, | Comlinear Corporation | LMH6715MAX/NOPB vs CLC412AJE-TR9 |