LMH6715MAX/NOPB vs CLC412AJE-TR13 feature comparison

LMH6715MAX/NOPB National Semiconductor Corporation

Buy Now Datasheet

CLC412AJE-TR13 Comlinear Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP COMLINEAR CORP
Package Description SOIC-8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Bandwidth-Nom 400000 kHz
Consumer IC Type VIDEO AMPLIFIER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Channels 2
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm
Base Number Matches 1 1
Amplifier Type OPERATIONAL AMPLIFIER

Compare LMH6715MAX/NOPB with alternatives

Compare CLC412AJE-TR13 with alternatives