Power Circuits
LM78L18ACZ
Description: Fixed Positive Standard Regulator, 18VBIPolar, PBCY3, TO-92, 3 PIN

Overview of LM78L18ACZ by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LM78L18ACZ by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM78L18ACZ by Fairchild Semiconductor Corporation

LM78L18ACZ
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-92
Package Description
, SIP3,.1,50
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
1.7 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
33 V
Input Voltage-Min
21 V
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Line Regulation-Max
0.3%
Load Regulation-Max
0.17%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
Output Voltage1-Max
18.9 V
Output Voltage1-Min
17.1 V
Output Voltage1-Nom
18 V
Package Body Material
PLASTIC/EPOXY
Package Code
BCY
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Voltage Tolerance-Max
5%
Want to compare parts?
  1. LM78L18ACZ
    Fairchild Semiconductor Corporation
    Fixed Positive Standard Regulator, 18VBIPolar, PBCY3, TO-92, 3 PIN
    VS

Alternate Parts for LM78L18ACZ

This table gives cross-reference parts and alternative options found for LM78L18ACZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L18ACZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC78L18ACPRMG Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 18.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD onsemi LM78L18ACZ vs MC78L18ACPRMG
MC78L18ACP 18V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN onsemi LM78L18ACZ vs MC78L18ACP
MC78L18ACPRA 18V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN Motorola Mobility LLC LM78L18ACZ vs MC78L18ACPRA
L78L18ACZ-TR 18V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN STMicroelectronics LM78L18ACZ vs L78L18ACZ-TR
LM78L18ACZ Fixed Positive Standard Regulator, 18VPBCY3, TO-92 Microsemi Corporation LM78L18ACZ vs LM78L18ACZ
L78L18CZ-TR 18V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN STMicroelectronics LM78L18ACZ vs L78L18CZ-TR
MC78L18ACPG Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 18.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG onsemi LM78L18ACZ vs MC78L18ACPG
MC78L18ACPRPG Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 18.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD onsemi LM78L18ACZ vs MC78L18ACPRPG
MC78L18ACPRM 18V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN onsemi LM78L18ACZ vs MC78L18ACPRM
MC78L18ACPRM 18V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN Motorola Mobility LLC LM78L18ACZ vs MC78L18ACPRM
Part Number Description Manufacturer Compare
L78L18ACZ-AP 18V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN STMicroelectronics LM78L18ACZ vs L78L18ACZ-AP
MC78L18ACPX Fixed Positive Standard Regulator, 18VBIPolar, PBCY3, TO-92, 3 PIN Fairchild Semiconductor Corporation LM78L18ACZ vs MC78L18ACPX
KA78L18AZTA 3-Terminal 0.1A Positive Voltage Regulator, 2000-FNFLD onsemi LM78L18ACZ vs KA78L18AZTA
MC78L18ACPRA 18V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN Motorola Mobility LLC LM78L18ACZ vs MC78L18ACPRA
NJM78L18A Fixed Positive Standard Regulator, 18VBIPolar, PBCY3, TO-92, 3 PIN New Japan Radio Co Ltd LM78L18ACZ vs NJM78L18A
ML78L18A Fixed Positive Standard Regulator, 18VBIPolar, MBCY3, TO-92, 3 PIN Micro Electronics Corporation LM78L18ACZ vs ML78L18A
NTE1906 Fixed Positive Standard Regulator, 18VPBCY3, TO-92, 3 PIN NTE Electronics Inc LM78L18ACZ vs NTE1906
MC78L18ACP 18V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 Motorola Mobility LLC LM78L18ACZ vs MC78L18ACP
MC78L18ACP 18V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN onsemi LM78L18ACZ vs MC78L18ACP
MC78L18ACPRMG Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 18.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD onsemi LM78L18ACZ vs MC78L18ACPRMG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM78L18ACZ by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM78L18ACZ by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LM78L18ACZ would you like to use for your alert(s)?
  • Please alert me when LM78L18ACZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM78L18ACZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM78L18ACZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM78L18ACZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM78L18ACZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM78L18ACZ by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: