Part Details for ML78L18A by Micro Electronics Corporation
Overview of ML78L18A by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ML78L18A
ML78L18A CAD Models
ML78L18A Part Data Attributes
|
ML78L18A
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ML78L18A
Micro Electronics Corporation
Fixed Positive Standard Regulator, 18VBIPolar, MBCY3, TO-92, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 33 V | |
Input Voltage-Min | 20.5 V | |
JESD-30 Code | O-MBCY-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.325% | |
Load Regulation-Max | 0.17% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 18.9 V | |
Output Voltage1-Min | 17.1 V | |
Output Voltage1-Nom | 18 V | |
Package Body Material | METAL | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for ML78L18A
This table gives cross-reference parts and alternative options found for ML78L18A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML78L18A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78L18ACZ-AP | 18V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | ML78L18A vs L78L18ACZ-AP |
MC78L18ACPX | Fixed Positive Standard Regulator, 18VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | ML78L18A vs MC78L18ACPX |
KA78L18AZTA | 3-Terminal 0.1A Positive Voltage Regulator, 2000-FNFLD | onsemi | ML78L18A vs KA78L18AZTA |
MC78L18ACPRA | 18V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | ML78L18A vs MC78L18ACPRA |
NJM78L18A | Fixed Positive Standard Regulator, 18VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | ML78L18A vs NJM78L18A |
NTE1906 | Fixed Positive Standard Regulator, 18VPBCY3, TO-92, 3 PIN | NTE Electronics Inc | ML78L18A vs NTE1906 |
MC78L18ACP | 18V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | Motorola Mobility LLC | ML78L18A vs MC78L18ACP |
MC78L18ACP | 18V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | ML78L18A vs MC78L18ACP |
MC78L18ACPRMG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 18.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | ML78L18A vs MC78L18ACPRMG |
L78L18CZ-TR | 18V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | ML78L18A vs L78L18CZ-TR |