Part Details for L78L18CZ-TR by STMicroelectronics
Overview of L78L18CZ-TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L78L18CZ-TR
L78L18CZ-TR CAD Models
L78L18CZ-TR Part Data Attributes
|
L78L18CZ-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78L18CZ-TR
STMicroelectronics
18V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
Input Voltage-Max | 33 V | |
Input Voltage-Min | 22 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 19.8 V | |
Output Voltage1-Min | 16.2 V | |
Output Voltage1-Nom | 18 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for L78L18CZ-TR
This table gives cross-reference parts and alternative options found for L78L18CZ-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L18CZ-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L18ACPRM | 18V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | L78L18CZ-TR vs MC78L18ACPRM |
L78L18ABZ-TR | 18V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | L78L18CZ-TR vs L78L18ABZ-TR |
MC78L18ACPRP | 18V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | L78L18CZ-TR vs MC78L18ACPRP |
MC78L18ACPRA | 18V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | L78L18CZ-TR vs MC78L18ACPRA |
MC78L18ACPRMG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 18.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | L78L18CZ-TR vs MC78L18ACPRMG |
MC78L18ACPRP | 18V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | L78L18CZ-TR vs MC78L18ACPRP |
LM78L18ACZ | Fixed Positive Standard Regulator, 18VPBCY3, TO-92 | Microsemi Corporation | L78L18CZ-TR vs LM78L18ACZ |
LM78L18ACZ | Fixed Positive Standard Regulator, 18VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | L78L18CZ-TR vs LM78L18ACZ |
MC78L18ACPRA | 18V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | L78L18CZ-TR vs MC78L18ACPRA |
KA78L18AZ | Fixed Positive Standard Regulator, 18VBIPolar, PBCY3, TO-92, 3 PIN | Samsung Semiconductor | L78L18CZ-TR vs KA78L18AZ |