LM78L18ACZ
vs
L78L18ACZ-AP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
STMICROELECTRONICS
Part Package Code
TO-92
TO-92
Package Description
, SIP3,.1,50
ROHS COMPLIANT, TO-92, 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
1.7 V
1.7 V
Input Voltage Absolute-Max
35 V
40 V
Input Voltage-Max
33 V
33 V
Input Voltage-Min
21 V
22 V
JESD-30 Code
O-PBCY-T3
O-XBCY-T3
JESD-609 Code
e0
e3
Line Regulation-Max
0.3%
0.32%
Load Regulation-Max
0.17%
0.17%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
18.9 V
18.9 V
Output Voltage1-Min
17.1 V
17.1 V
Output Voltage1-Nom
18 V
18 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
BCY
TO-92
Package Equivalence Code
SIP3,.1,50
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
5%
5%
Base Number Matches
1
1
Pbfree Code
Yes
Packing Method
AMMO PACK
Compare LM78L18ACZ with alternatives
Compare L78L18ACZ-AP with alternatives