Part Details for LM78L15ACM by National Semiconductor Corporation
Overview of LM78L15ACM by National Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM78L15ACM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 240 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 312 |
|
$0.2250 / $0.7500 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +15V, Bi-Polar, 8 Pin, Plastic, SOP | 249 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | Voltage Regulator, +15V, Bi-Polar, 8 Pin, Plastic, SOP | 758 |
|
$0.1995 / $0.6650 | Buy Now |
|
Quest Components | Voltage Regulator, +15V, Bi-Polar, 8 Pin, Plastic, SOP | 54 |
|
$0.6300 / $1.0500 | Buy Now |
|
Quest Components | Voltage Regulator, +15V, Bi-Polar, 8 Pin, Plastic, SOP | 320 |
|
$0.8776 / $2.1940 | Buy Now |
|
Quest Components | Voltage Regulator, +15V, Bi-Polar, 8 Pin, Plastic, SOP | 53 |
|
$0.5400 / $0.9000 | Buy Now |
|
Rochester Electronics | LM78L15 - 100-mA Fixed Output Linear Regulator RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 22 |
|
$0.5851 / $0.6883 | Buy Now |
|
NexGen Digital | 75 |
|
RFQ |
Part Details for LM78L15ACM
LM78L15ACM CAD Models
LM78L15ACM Part Data Attributes:
|
LM78L15ACM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM78L15ACM
National Semiconductor Corporation
IC VREG 15 V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Positive Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.15% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for LM78L15ACM
This table gives cross-reference parts and alternative options found for LM78L15ACM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L15ACM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78L12CD | 12V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | LM78L15ACM vs UA78L12CD |
KA78L12AD | Fixed Positive Standard Regulator, 12VBIPolar, PDSO8, SOP-8 | Samsung Semiconductor | LM78L15ACM vs KA78L12AD |
LM78L15ACMX | IC VREG 15 V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM78L15ACM vs LM78L15ACMX |
LM78L12ACM/NOPB | IC VREG 12 V FIXED POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM78L15ACM vs LM78L12ACM/NOPB |
MC78L12ABDR2 | 12V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM78L15ACM vs MC78L12ABDR2 |
MC78L15ABDR2 | 15V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM78L15ACM vs MC78L15ABDR2 |
MC78L12ABD | 12V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM78L15ACM vs MC78L12ABD |
MC78L12ACDR2 | 12V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM78L15ACM vs MC78L12ACDR2 |
LM78L12ACMX | IC VREG 12 V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM78L15ACM vs LM78L12ACMX |
LM78L12ACMX/NOPB | IC VREG 12 V FIXED POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM78L15ACM vs LM78L12ACMX/NOPB |