Part Details for KA78L15AD by Fairchild Semiconductor Corporation
Overview of KA78L15AD by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for KA78L15AD
KA78L15AD CAD Models
KA78L15AD Part Data Attributes:
|
KA78L15AD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA78L15AD
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 15VBIPolar, PDSO8, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.92 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 3.95 mm |
Alternate Parts for KA78L15AD
This table gives cross-reference parts and alternative options found for KA78L15AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA78L15AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78L15ACDRE4 | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | KA78L15AD vs UA78L15ACDRE4 |
UA78L15ACDG4 | 15V FIXED POSITIVE REGULATOR, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | KA78L15AD vs UA78L15ACDG4 |
MC78L15ACD | Fixed Positive Standard Regulator, 15VBIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | KA78L15AD vs MC78L15ACD |
UA78L15ACDRG4 | 100-mA, 30-V VIN, Positive-Voltage Linear Regulators 8-SOIC 0 to 125 | Texas Instruments | KA78L15AD vs UA78L15ACDRG4 |
L78L15ACD | 15V FIXED POSITIVE REGULATOR, PDSO8, SO-8 | STMicroelectronics | KA78L15AD vs L78L15ACD |
MC78L15ACDX | Fixed Positive Standard Regulator, 15VBIPolar, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | KA78L15AD vs MC78L15ACDX |
UA78L15ACDE4 | 100-mA, 30-V VIN, Positive-Voltage Linear Regulators 8-SOIC 0 to 125 | Texas Instruments | KA78L15AD vs UA78L15ACDE4 |
UA78L15ACD | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | KA78L15AD vs UA78L15ACD |
L78L15ACD13TR | Positive voltage regulators | STMicroelectronics | KA78L15AD vs L78L15ACD13TR |