Part Details for UA78L12CD by Rochester Electronics LLC
Overview of UA78L12CD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA78L12CD
UA78L12CD CAD Models
UA78L12CD Part Data Attributes:
|
UA78L12CD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UA78L12CD
Rochester Electronics LLC
12V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 13.2 V | |
Output Voltage1-Min | 10.8 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for UA78L12CD
This table gives cross-reference parts and alternative options found for UA78L12CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L12CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78L12AD | Fixed Positive Standard Regulator, 12VBIPolar, PDSO8, SOP-8 | Samsung Semiconductor | UA78L12CD vs KA78L12AD |
LM78L15ACMX | IC VREG 15 V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | UA78L12CD vs LM78L15ACMX |
LM78L12ACM/NOPB | IC VREG 12 V FIXED POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | UA78L12CD vs LM78L12ACM/NOPB |
MC78L12ABDR2 | 12V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | UA78L12CD vs MC78L12ABDR2 |
MC78L15ABDR2 | 15V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | UA78L12CD vs MC78L15ABDR2 |
MC78L12ABD | 12V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | UA78L12CD vs MC78L12ABD |
MC78L12ACDR2 | 12V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | UA78L12CD vs MC78L12ACDR2 |
LM78L12ACMX | IC VREG 12 V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | UA78L12CD vs LM78L12ACMX |
LM78L12ACMX/NOPB | IC VREG 12 V FIXED POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | UA78L12CD vs LM78L12ACMX/NOPB |
MC78L15ACDR2 | 15V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | UA78L12CD vs MC78L15ACDR2 |