Part Details for MC78L12ACDR2 by Motorola Mobility LLC
Overview of MC78L12ACDR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC78L12ACDR2
MC78L12ACDR2 CAD Models
MC78L12ACDR2 Part Data Attributes
|
MC78L12ACDR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC78L12ACDR2
Motorola Mobility LLC
12V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for MC78L12ACDR2
This table gives cross-reference parts and alternative options found for MC78L12ACDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L12ACDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC78L15ACD | Motorola Mobility LLC | Check for Price | 15V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | MC78L12ACDR2 vs MC78L15ACD |
LM78L12ACMX/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 12 V FIXED POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8, Fixed Positive Single Output Standard Regulator | MC78L12ACDR2 vs LM78L12ACMX/NOPB |
MC78L15ACDR2 | Motorola Mobility LLC | Check for Price | 15V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | MC78L12ACDR2 vs MC78L15ACDR2 |
LM78L15ACM/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 15 V FIXED POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8, Fixed Positive Single Output Standard Regulator | MC78L12ACDR2 vs LM78L15ACM/NOPB |
LM78L12ACMX | National Semiconductor Corporation | Check for Price | IC VREG 12 V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Positive Single Output Standard Regulator | MC78L12ACDR2 vs LM78L12ACMX |
MC78L12ACD | Motorola Mobility LLC | Check for Price | 12V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | MC78L12ACDR2 vs MC78L12ACD |