Part Details for MC7806ACT by Fairchild Semiconductor Corporation
Overview of MC7806ACT by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7806ACT
MC7806ACT CAD Models
MC7806ACT Part Data Attributes:
|
MC7806ACT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MC7806ACT
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | TO-220, SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8.6 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 6.24 V | |
Output Voltage1-Min | 5.76 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for MC7806ACT
This table gives cross-reference parts and alternative options found for MC7806ACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7806ACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7806TU | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7806ACT vs KA7806TU |
LM7806CT | IC VREG 6 V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | MC7806ACT vs LM7806CT |
MC7806ECT | Fixed Positive Standard Regulator, 6V, TO-220, 3 PIN | Rochester Electronics LLC | MC7806ACT vs MC7806ECT |
MC7806ACT | 6V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN | onsemi | MC7806ACT vs MC7806ACT |
AN7806 | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220AB, 3 PIN | Panasonic Electronic Components | MC7806ACT vs AN7806 |
LM340T-6.0 | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Semiconductor Products | MC7806ACT vs LM340T-6.0 |
MC7806CT | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7806ACT vs MC7806CT |
MC7806ACTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | MC7806ACT vs MC7806ACTG |
KA7806 | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7806ACT vs KA7806 |
KA7806ETSTU | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7806ACT vs KA7806ETSTU |