LM70CIMM-5/NOPB
vs
LM74CIBP-5/NOPB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
GREEN, PLASTIC, MSOP-8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Accuracy-Max (Cel) |
2 Cel
|
3 Cel
|
Body Breadth |
3 mm
|
1.56 mm
|
Body Height |
0.86 mm
|
0.9 mm
|
Body Length or Diameter |
3 mm
|
1.61 mm
|
Housing |
PLASTIC
|
PLASTIC
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Bits |
11
|
13
|
Number of Terminals |
8
|
|
Operating Current-Max |
0.49 mA
|
0.52 mA
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Interface Type |
3-WIRE INTERFACE
|
3-WIRE INTERFACE
|
Output Voltage-Max |
2.4 V
|
|
Output Voltage-Min |
0.4 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
TSSOP8,.19
|
|
Package Shape/Style |
SQUARE
|
RECTANGULAR
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.65 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LM70CIMM-5/NOPB with alternatives
Compare LM74CIBP-5/NOPB with alternatives