Part Details for LM431CCZ/NOPB by Texas Instruments
Overview of LM431CCZ/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM431CCZ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM431CCZ/NOPB-ND
|
DigiKey | IC VREF SHUNT -0.6%/+0.4% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1954 In Stock |
|
$0.3000 / $0.8300 | Buy Now |
DISTI #
595-LM431CCZ/NOPB
|
Mouser Electronics | Voltage References Adj Prec Zener Shunt Reg RoHS: Compliant | 1790 |
|
$0.2850 / $0.8300 | Buy Now |
|
Ameya Holding Limited | IC VREF SHUNT ADJ TO92-3 | 6903 |
|
RFQ | |
|
Chip1Cloud | LM431 Adjustable Precision Zener Shunt Regulator | 365 |
|
RFQ |
Part Details for LM431CCZ/NOPB
LM431CCZ/NOPB CAD Models
LM431CCZ/NOPB Part Data Attributes:
|
LM431CCZ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM431CCZ/NOPB
Texas Instruments
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | GREEN, PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.485 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.34 mm | |
Supply Voltage-Max (Vsup) | 37 V | |
Supply Voltage-Min (Vsup) | 2.44 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 97 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Width | 4.3 mm |
Alternate Parts for LM431CCZ/NOPB
This table gives cross-reference parts and alternative options found for LM431CCZ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431CCZ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4532IPWT | IC DUAL OP-AMP, 25 MHz BAND WIDTH, PDSO16, TSSOP-16, Operational Amplifier | Texas Instruments | LM431CCZ/NOPB vs THS4532IPWT |
THS4532IPW | Dual, Ultra low power 0.25mA, RRO, fully differential amplifier 16-TSSOP -40 to 125 | Texas Instruments | LM431CCZ/NOPB vs THS4532IPW |
LM431CCZX | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM431CCZ/NOPB vs LM431CCZX |
LM431CCZ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM431CCZ/NOPB vs LM431CCZ |
LM431CCZ | Adjustable/2.5 V, 0.5% Tolerance Shunt Regulator, 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3), 10000/BULK | Fairchild Semiconductor Corporation | LM431CCZ/NOPB vs LM431CCZ |
LM431CCZXA | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Rochester Electronics LLC | LM431CCZ/NOPB vs LM431CCZXA |
THS4532IPWR | Dual, Ultra low power 0.25mA, RRO, fully differential amplifier 16-TSSOP -40 to 125 | Texas Instruments | LM431CCZ/NOPB vs THS4532IPWR |