Filter Your Search
1 - 9 of 9 results
|
LM431CCZ
Fairchild Semiconductor Corporation
|
$0.1317 | Yes | Yes | Transferred | 2.495 V | 2.482 V | 2.508 V | 100 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 61.942 ppm/°C | OTHER | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | TO-92, 3 PIN | 3 | 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3) | compliant | EAR99 | 8542.31.00.01 | |||||||||||||
|
LM431CCZ
onsemi
|
$0.1737 | Yes | Active | 2.495 V | 2.482 V | 2.508 V | 100 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 61.942 ppm/°C | OTHER | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | ONSEMI | TO-92, 3 PIN | 135AN | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||
|
LM431CCZ/NOPB
Texas Instruments
|
$0.3107 | Yes | Yes | Active | 2.5 V | 2.485 V | 2.51 V | 100 mA | 2.44 V | 37 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97 ppm/°C | INDUSTRIAL | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | 4.3 mm | 4.3 mm | 5.34 mm | TEXAS INSTRUMENTS INC | TO-92 | GREEN, PLASTIC, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LM431CCZ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 2.485 V | 2.51 V | 100 mA | 1 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.143 ppm/°C | COMMERCIAL | O-PBCY-T3 | e2 | Not Qualified | 1 | 70 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 1.27 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM431CCZ
Texas Instruments
|
Check for Price | No | Obsolete | TWO TERMINAL VOLTAGE REFERENCE | e0 | 1 | 260 | 40 | TIN LEAD | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
LM431CCZX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.495 V | 2.482 V | 2.508 V | 100 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 61.942 ppm/°C | OTHER | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LM431CCZXA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.495 V | 2.482 V | 2.508 V | 100 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 61.942 ppm/°C | OTHER | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | TO-92, 3 PIN | 3 | 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM | compliant | EAR99 | 8542.31.00.01 | |||||||||||||
|
LM431CCZXA
Rochester Electronics LLC
|
Check for Price | No | Yes | Obsolete | 2.495 V | 2.482 V | 2.508 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | 61.942 ppm/°C | OTHER | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
LM431CCZ
National Semiconductor Corporation
|
Check for Price | No | Transferred | 2.5 V | 2.485 V | 2.51 V | 100 mA | 1 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.143 ppm/°C | COMMERCIAL | O-PBCY-T3 | e0 | Not Qualified | 1 | 70 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 1.27 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-92, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 |