Part Details for LM431BIZXA by Fairchild Semiconductor Corporation
Overview of LM431BIZXA by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM431BIZXA
LM431BIZXA CAD Models
LM431BIZXA Part Data Attributes
|
LM431BIZXA
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM431BIZXA
Fairchild Semiconductor Corporation
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | , SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 54.509 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for LM431BIZXA
This table gives cross-reference parts and alternative options found for LM431BIZXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431BIZXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM431BIZX | Adjustable/2.5 V, 1% Tolerance Shunt Regulator, 2000-REEL | onsemi | LM431BIZXA vs LM431BIZX |
LM431BIZ/NOPB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM431BIZXA vs LM431BIZ/NOPB |
V62/12610-02XE | IC OP-AMP, Operational Amplifier | Texas Instruments | LM431BIZXA vs V62/12610-02XE |
LM431BIZ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM431BIZXA vs LM431BIZ |
LM431BIZ | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | National Semiconductor Corporation | LM431BIZXA vs LM431BIZ |
V62/12610-01XE | Enhanced Product High Precision, Low Noise Operational Amplifier 8-SOIC -55 to 125 | Texas Instruments | LM431BIZXA vs V62/12610-01XE |
LM431BIZX | Adjustable/2.5 V, 1% Tolerance Shunt Regulator, 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM, 2000/TAPE REEL | Fairchild Semiconductor Corporation | LM431BIZXA vs LM431BIZX |
OPA2227MDREP | Enhanced Product High Precision, Low Noise Operational Amplifier 8-SOIC -55 to 125 | Texas Instruments | LM431BIZXA vs OPA2227MDREP |