Part Details for LM431BIZX by onsemi
Overview of LM431BIZX by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LM431BIZX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C8182
|
Newark | Ic, volt Regulator, adjustable,+2.5 To +36V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi LM431BIZX Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.1110 | Buy Now |
DISTI #
LM431BIZXCT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% TO92-3 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
54483 In Stock |
|
$0.0616 / $0.4000 | Buy Now |
DISTI #
LM431BIZX
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92R T/R - Tape and Reel (Alt: LM431BIZX) RoHS: Compliant Min Qty: 11628 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 50000 Partner Stock |
|
$0.0620 / $0.0740 | Buy Now |
DISTI #
LM431BIZX
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92R T/R - Tape and Reel (Alt: LM431BIZX) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0661 / $0.0740 | Buy Now |
DISTI #
512-LM431BIZX
|
Mouser Electronics | Voltage References Shunt Regulator 2.5V Programmable RoHS: Compliant | 15098 |
|
$0.0710 / $0.3900 | Buy Now |
DISTI #
V72:2272_06302198
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2129 Container: Cut Strips | Americas - 1555 |
|
$0.3584 / $0.3644 | Buy Now |
DISTI #
V79:2366_28619915
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2129 | Americas - 125 |
|
$0.0544 / $0.3549 | Buy Now |
|
Future Electronics | LM431B Series 2.495 V ±1 % Through Hole Programmable Shunt Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0664 / $0.0749 | Buy Now |
DISTI #
59189615
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 102 Package Multiple: 1 Date Code: 2129 | Americas - 1555 |
|
$0.3584 / $0.3614 | Buy Now |
|
Rochester Electronics | LM413 - Adjustable/2.5 V, 1% Tolerance Shunt Regulator RoHS: Compliant Status: Active Min Qty: 1 | 118000 |
|
$0.0611 / $0.0719 | Buy Now |
Part Details for LM431BIZX
LM431BIZX CAD Models
LM431BIZX Part Data Attributes:
|
LM431BIZX
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM431BIZX
onsemi
Adjustable/2.5 V, 1% Tolerance Shunt Regulator, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 54.509 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for LM431BIZX
This table gives cross-reference parts and alternative options found for LM431BIZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431BIZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2227MDEP | IC OP-AMP, Operational Amplifier | Texas Instruments | LM431BIZX vs OPA2227MDEP |
LM431BIZX | Adjustable/2.5 V, 1% Tolerance Shunt Regulator, 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM, 2000/TAPE REEL | Fairchild Semiconductor Corporation | LM431BIZX vs LM431BIZX |
OPA2227MDREP | Enhanced Product High Precision, Low Noise Operational Amplifier 8-SOIC -55 to 125 | Texas Instruments | LM431BIZX vs OPA2227MDREP |
LM431BIZ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM431BIZX vs LM431BIZ |
LM431BIZXA | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM431BIZX vs LM431BIZXA |