There are no models available for this part yet.
Overview of LM4041CIDCKRE4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Renewable Energy
Automotive
CAD Models for LM4041CIDCKRE4 by Texas Instruments
Part Data Attributes for LM4041CIDCKRE4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
TSSOP, TSSOP5/6,.08
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
OUTPUT VOLTAGE ADJUSTABLE FROM 1.225V TO 10V
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e4
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
1.239 V
|
Output Voltage-Min
|
1.226 V
|
Output Voltage-Nom
|
1.233 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP5/6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
10 V
|
Supply Voltage-Min (Vsup)
|
1.235 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
100 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trim/Adjustable Output
|
YES
|
Voltage Tolerance-Max
|
0.5%
|
Width
|
1.25 mm
|
Alternate Parts for LM4041CIDCKRE4
This table gives cross-reference parts and alternative options found for LM4041CIDCKRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041CIDCKRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4041CIDCKT | Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 5-SC70 -40 to 85 | Texas Instruments | LM4041CIDCKRE4 vs LM4041CIDCKT |
LM4041CIDCKR | Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 5-SC70 -40 to 85 | Texas Instruments | LM4041CIDCKRE4 vs LM4041CIDCKR |
LM4041BIDCKTG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | LM4041CIDCKRE4 vs LM4041BIDCKTG4 |
LM4041BIDCKRG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | LM4041CIDCKRE4 vs LM4041BIDCKRG4 |
LM4041BIDCKRE4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | LM4041CIDCKRE4 vs LM4041BIDCKRE4 |
LM4041BIDCKR | Adjustable, precision micropower shunt voltage reference with 0.2% accuracy 5-SC70 -40 to 85 | Texas Instruments | LM4041CIDCKRE4 vs LM4041BIDCKR |
LM4041AIDCKR | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, PDSO5, PLASTIC, SC-70, 5 PIN | Texas Instruments | LM4041CIDCKRE4 vs LM4041AIDCKR |