-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable, precision micropower shunt voltage reference with 0.2% accuracy 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4041BIDCKR-TI-ND
|
DigiKey | IC VREF SHUNT ADJ 0.2% SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
35455 In Stock |
|
$0.6300 | Buy Now |
DISTI #
296-LM4041BIDCKRCT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.2% SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2980 In Stock |
|
$0.5896 / $1.4200 | Buy Now |
DISTI #
595-LM4041BIDCKR
|
Mouser Electronics | Voltage References Adjustable Precision Mcrpwr Shunt .2% ac RoHS: Compliant | 1842 |
|
$0.5550 / $1.4500 | Buy Now |
|
Rochester Electronics | LM4041B Adjustable precision micropower shunt voltage reference with 0.2% accuracy RoHS: Compliant Status: Active Min Qty: 1 | 377 |
|
$0.5380 / $0.6329 | Buy Now |
DISTI #
LM4041BIDCKR
|
TME | IC: voltage reference source, 1.233V, ±0.2%, SC70-5, reel,tape Min Qty: 1 | 0 |
|
$0.9500 / $1.3300 | RFQ |
|
LCSC | 1.233V10V 0.2% 12mA Adjustable SC-70-5 Voltage Reference ROHS | 84 |
|
$0.4223 / $0.6282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4041BIDCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4041BIDCKR
Texas Instruments
Adjustable, precision micropower shunt voltage reference with 0.2% accuracy 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.225V TO 10V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.235 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1.235 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LM4041BIDCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041BIDCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4041CIDCKT | Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 5-SC70 -40 to 85 | Texas Instruments | LM4041BIDCKR vs LM4041CIDCKT |
LM4041CIDCKRE4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | LM4041BIDCKR vs LM4041CIDCKRE4 |
LM4041CIDCKR | Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 5-SC70 -40 to 85 | Texas Instruments | LM4041BIDCKR vs LM4041CIDCKR |
LM4041BIDCKTG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | LM4041BIDCKR vs LM4041BIDCKTG4 |
LM4041BIDCKRG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | LM4041BIDCKR vs LM4041BIDCKRG4 |
LM4041BIDCKRE4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | LM4041BIDCKR vs LM4041BIDCKRE4 |
LM4041AIDCKR | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, PDSO5, PLASTIC, SC-70, 5 PIN | Texas Instruments | LM4041BIDCKR vs LM4041AIDCKR |