Part Details for LM4041BILPR by Texas Instruments
Overview of LM4041BILPR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM4041BILPR
LM4041BILPR CAD Models
LM4041BILPR Part Data Attributes
|
LM4041BILPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4041BILPR
Texas Instruments
Adjustable precision micropower shunt voltage reference with 0.2% accuracy 3-TO-92 -40 to 85
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.225V TO 10V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.235 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 1.233 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.34 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1.235 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.2% | |
Width | 4.3 mm |
Alternate Parts for LM4041BILPR
This table gives cross-reference parts and alternative options found for LM4041BILPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041BILPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4041CILPM | IC,VOLT REFERENCE,ADJUSTABLE,1.225 TO 10V,BIPOLAR,SIP,3PIN,PLASTIC | Texas Instruments | LM4041BILPR vs LM4041CILPM |
LM4041AILPR | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | LM4041BILPR vs LM4041AILPR |
LM4041BILPM | IC,VOLT REFERENCE,ADJUSTABLE,1.225 TO 10V,BIPOLAR,SIP,3PIN,PLASTIC | Texas Instruments | LM4041BILPR vs LM4041BILPM |
LM4041CILP | Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-TO-92 -40 to 85 | Texas Instruments | LM4041BILPR vs LM4041CILP |
LM4041CILPR | Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-TO-92 -40 to 85 | Texas Instruments | LM4041BILPR vs LM4041CILPR |
LM4041CILPRE3 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | LM4041BILPR vs LM4041CILPRE3 |
LM4041BILP | Adjustable precision micropower shunt voltage reference with 0.2% accuracy 3-TO-92 -40 to 85 | Texas Instruments | LM4041BILPR vs LM4041BILP |
LM4041CILPE3 | Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-TO-92 -40 to 85 | Texas Instruments | LM4041BILPR vs LM4041CILPE3 |