Part Details for LM329AH#TRPBF by Linear Technology
Overview of LM329AH#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Renewable Energy
Automotive
Part Details for LM329AH#TRPBF
LM329AH#TRPBF CAD Models
LM329AH#TRPBF Part Data Attributes
|
LM329AH#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LM329AH#TRPBF
Linear Technology
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.9 V, MBCY2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 7.25 V | |
Output Voltage-Min | 6.6 V | |
Output Voltage-Nom | 6.9 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for LM329AH#TRPBF
This table gives cross-reference parts and alternative options found for LM329AH#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM329AH#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT329AH | Two Terminal Voltage Reference, 1 Output, 6.9V, MBCY2, METAL CAN, TO-46, 2 PIN | Force Technologies Ltd | LM329AH#TRPBF vs FT329AH |
LM329AH#PBF | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.9 V, MBCY2 | Linear Technology | LM329AH#TRPBF vs LM329AH#PBF |
LM129AH | Two Terminal Voltage Reference, 1 Output, 6.9V, BIPolar, MBCY2, TO-46, METAL, CAN-2 | Raytheon Semiconductor | LM329AH#TRPBF vs LM129AH |
LM329AH | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.9 V, MBCY2, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | LM329AH#TRPBF vs LM329AH |
5962-8992101XA | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.9 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | Linear Technology | LM329AH#TRPBF vs 5962-8992101XA |
5962-8992101XA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.9V, MBCY2, METAL CAN, TO-46, 2 PIN | Texas Instruments | LM329AH#TRPBF vs 5962-8992101XA |
5962-8992101XA | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.9 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | LM329AH#TRPBF vs 5962-8992101XA |
LM329AH | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.9V, MBCY2, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN | Texas Instruments | LM329AH#TRPBF vs LM329AH |
LM129AH#PBF | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.9 V, MBCY2, LEAD FREE, METAL CAN, TO-46, 2 PIN, Voltage Reference | Linear Technology | LM329AH#TRPBF vs LM129AH#PBF |
FT129AH | Two Terminal Voltage Reference, 1 Output, 6.9V, MBCY2, METAL CAN, TO-46, 2 PIN | Force Technologies Ltd | LM329AH#TRPBF vs FT129AH |