Part Details for FT329AH by Force Technologies Ltd
Overview of FT329AH by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT329AH
FT329AH CAD Models
FT329AH Part Data Attributes
|
FT329AH
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT329AH
Force Technologies Ltd
Two Terminal Voltage Reference, 1 Output, 6.9V, MBCY2, METAL CAN, TO-46, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | TO-46 | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 7.25 V | |
Output Voltage-Min | 6.6 V | |
Output Voltage-Nom | 6.9 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for FT329AH
This table gives cross-reference parts and alternative options found for FT329AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT329AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM129AH/883B | IC,VOLT REFERENCE,FIXED,6.9V,BIPOLAR,SIP,2PIN,METAL | National Semiconductor Corporation | FT329AH vs LM129AH/883B |
5962-8992101XA | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.9 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | Linear Technology | FT329AH vs 5962-8992101XA |
LM129AH | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.9 V, MBCY2, LEAD FREE, METAL CAN, TO-46, 2 PIN, Voltage Reference | Linear Technology | FT329AH vs LM129AH |
LM129AH/883 | Two Terminal Voltage Reference | Gennum Corporation | FT329AH vs LM129AH/883 |
LM129AH | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.9V, MBCY2, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN | Texas Instruments | FT329AH vs LM129AH |
5962-8992101XX | Two Terminal Voltage Reference, 1 Output, 6.9V, MBCY2, METAL CAN, TO-46, 2 PIN | Fairchild Semiconductor Corporation | FT329AH vs 5962-8992101XX |
LM129AH/883B | LM129AH/883B | Linear Technology | FT329AH vs LM129AH/883B |
LM329AH | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.9 V, MBCY2, LEAD FREE, METAL CAN, TO-46, 2 PIN, Voltage Reference | Linear Technology | FT329AH vs LM329AH |
LM129AH | Two Terminal Voltage Reference, 1 Output, 6.9V, BIPolar, MBCY2, TO-46, METAL, CAN-2 | Raytheon Semiconductor | FT329AH vs LM129AH |
5962-8992101XA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.9V, MBCY2, METAL CAN, TO-46, 2 PIN | Texas Instruments | FT329AH vs 5962-8992101XA |