Part Details for 5962-8992101XA by Texas Instruments
Overview of 5962-8992101XA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8992101XA
5962-8992101XA CAD Models
5962-8992101XA Part Data Attributes
|
5962-8992101XA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-8992101XA
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.9V, MBCY2, METAL CAN, TO-46, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , SIP2,.1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W2 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 7.2 V | |
Output Voltage-Min | 6.7 V | |
Output Voltage-Nom | 6.9 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | SIP2,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Current-Max (Isup) | 15 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 9.984 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for 5962-8992101XA
This table gives cross-reference parts and alternative options found for 5962-8992101XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8992101XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM129AH/883B | IC,VOLT REFERENCE,FIXED,6.9V,BIPOLAR,SIP,2PIN,METAL | National Semiconductor Corporation | 5962-8992101XA vs LM129AH/883B |
5962-8992101XA | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.9 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | Linear Technology | 5962-8992101XA vs 5962-8992101XA |
LM129AH | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.9 V, MBCY2, LEAD FREE, METAL CAN, TO-46, 2 PIN, Voltage Reference | Linear Technology | 5962-8992101XA vs LM129AH |
LM129AH/883 | Two Terminal Voltage Reference | Gennum Corporation | 5962-8992101XA vs LM129AH/883 |
LM129AH | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.9V, MBCY2, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN | Texas Instruments | 5962-8992101XA vs LM129AH |
5962-8992101XX | Two Terminal Voltage Reference, 1 Output, 6.9V, MBCY2, METAL CAN, TO-46, 2 PIN | Fairchild Semiconductor Corporation | 5962-8992101XA vs 5962-8992101XX |
LM129AH/883B | LM129AH/883B | Linear Technology | 5962-8992101XA vs LM129AH/883B |
LM329AH | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.9 V, MBCY2, LEAD FREE, METAL CAN, TO-46, 2 PIN, Voltage Reference | Linear Technology | 5962-8992101XA vs LM329AH |
LM129AH | Two Terminal Voltage Reference, 1 Output, 6.9V, BIPolar, MBCY2, TO-46, METAL, CAN-2 | Raytheon Semiconductor | 5962-8992101XA vs LM129AH |
LM129AH/883 | IC TWO TERM VOLTAGE REFERENCE, Voltage Reference | Linear Technology | 5962-8992101XA vs LM129AH/883 |