-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switched Capacitor Voltage Doubling Inverter 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2682MM/NOPBCT-ND
|
DigiKey | IC REG CHRG PUMP INV 10MA 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7307 In Stock |
|
$0.8775 / $2.0900 | Buy Now |
DISTI #
926-LM2682MM/NOPB
|
Mouser Electronics | Switching Voltage Regulators Switched Capacitor VTG Doubling Invertr RoHS: Compliant | 2803 |
|
$0.8770 / $1.4500 | Buy Now |
|
Bristol Electronics | 629 |
|
RFQ | ||
|
Rochester Electronics | LM2682 Switched Capacitor Voltage Doubling Inverter RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$0.8701 / $1.0200 | Buy Now |
|
Ameya Holding Limited | LM2682MM/NOPB 反相 电荷泵, 10mA, 15 kHz, -11.6 V, 8针 VSSOP封装 | 289044 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2682MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2682MM/NOPB
Texas Instruments
Switched Capacitor Voltage Doubling Inverter 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, MINI, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | -11.6 V | |
Output Voltage-Nom | -11 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 15 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM2682MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2682MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2682MMX | SWITCHED CAPACITOR CONVERTER, 15kHz SWITCHING FREQ-MAX, PDSO8, MINI, MSOP-8 | Texas Instruments | LM2682MM/NOPB vs LM2682MMX |
LM2682MM | SWITCHED CAPACITOR CONVERTER, 15kHz SWITCHING FREQ-MAX, PDSO8, MINI, MSOP-8 | Texas Instruments | LM2682MM/NOPB vs LM2682MM |
LM2682MMX | IC SWITCHED CAPACITOR CONVERTER, 15 kHz SWITCHING FREQ-MAX, PDSO8, MINI, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2682MM/NOPB vs LM2682MMX |
LM2682MMX/NOPB | Switched Capacitor Voltage Doubling Inverter 8-VSSOP -40 to 85 | Texas Instruments | LM2682MM/NOPB vs LM2682MMX/NOPB |
LM2682MM | IC SWITCHED CAPACITOR CONVERTER, 15 kHz SWITCHING FREQ-MAX, PDSO8, MINI, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2682MM/NOPB vs LM2682MM |
LM2682MM/NOPB | IC SWITCHED CAPACITOR CONVERTER, 15 kHz SWITCHING FREQ-MAX, PDSO8, MINI, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2682MM/NOPB vs LM2682MM/NOPB |