There are no models available for this part yet.
Overview of LM2682MM by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM2682MM by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-LM2682MM-ND
|
DigiKey | IC REG CHRG PUMP INV 10MA 8VSSOP Min Qty: 913 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
913 In Stock |
|
$0.4100 | Buy Now | |
Rochester Electronics | LM2682 - Switched Capacitor Converter, 0.01A, 15kHz Switching Freq-Max, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 913 |
|
$0.3481 / $0.4095 | Buy Now |
CAD Models for LM2682MM by National Semiconductor Corporation
Part Data Attributes for LM2682MM by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
MINI, MSOP-8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHED CAPACITOR CONVERTER
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.01 A
|
Output Voltage-Nom
|
-11 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
DOUBLER INVERTER
|
Switching Frequency-Max
|
15 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3 mm
|
Alternate Parts for LM2682MM
This table gives cross-reference parts and alternative options found for LM2682MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2682MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2682MM | SWITCHED CAPACITOR CONVERTER, 15kHz SWITCHING FREQ-MAX, PDSO8, MINI, MSOP-8 | Texas Instruments | LM2682MM vs LM2682MM |
LM2682MMX/NOPB | Switched Capacitor Voltage Doubling Inverter 8-VSSOP -40 to 85 | Texas Instruments | LM2682MM vs LM2682MMX/NOPB |
LM2682MM/NOPB | Switched Capacitor Voltage Doubling Inverter 8-VSSOP -40 to 85 | Texas Instruments | LM2682MM vs LM2682MM/NOPB |
LM2682MMX | SWITCHED CAPACITOR CONVERTER, 15kHz SWITCHING FREQ-MAX, PDSO8, MINI, MSOP-8 | Texas Instruments | LM2682MM vs LM2682MMX |
TC2682EUA | SWITCHED CAPACITOR CONVERTER, 15.6 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8 | Microchip Technology Inc | LM2682MM vs TC2682EUA |
LM2682MMX | IC SWITCHED CAPACITOR CONVERTER, 15 kHz SWITCHING FREQ-MAX, PDSO8, MINI, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2682MM vs LM2682MMX |
Related Parts for LM2682MM
-
TMS320F28054MPNQMicrocontrollers
-
LM2576T-ADJSwitching Regulator or Controllers
-
LM26484SQPower Management Circuits
-
SI1302DLPower Field-Effect Transistors
-
ADS1253EAnalog to Digital Converters
-
LFXP10C-4F388CField Programmable Gate Arrays
-
LMV751M5XOperational Amplifiers
-
LM1117DTX-2.5Linear Regulator ICs
-
MAX3223EIPWRLine Driver or Receivers