Part Details for TC682COART by Telcom Semiconductor Inc
Overview of TC682COART by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TC682COART
TC682COART CAD Models
TC682COART Part Data Attributes:
|
TC682COART
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC682COART
Telcom Semiconductor Inc
Switched Capacitor Converter, 12kHz Switching Freq-Max, CMOS, PDSO8, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 12 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for TC682COART
This table gives cross-reference parts and alternative options found for TC682COART. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC682COART, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC682EOA | SWITCHED CAPACITOR CONVERTER, 12 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | TC682COART vs TC682EOA |
TC682EOA713 | Switched Capacitor Converter, 12kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Telcom Semiconductor Inc | TC682COART vs TC682EOA713 |
TC682COA713 | SWITCHED CAPACITOR CONVERTER, 12 kHz SWITCHING FREQ-MAX, PDSO8, SO-8 | Microchip Technology Inc | TC682COART vs TC682COA713 |
TC682COA713 | Switched Capacitor Converter, 12kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Telcom Semiconductor Inc | TC682COART vs TC682COA713 |
TC682EOA713 | SWITCHED CAPACITOR CONVERTER, 12 kHz SWITCHING FREQ-MAX, PDSO8, SO-8 | Microchip Technology Inc | TC682COART vs TC682EOA713 |
TC682COA723 | Switched Capacitor Converter, 12kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Telcom Semiconductor Inc | TC682COART vs TC682COA723 |
TC682COATR | Switched Capacitor Converter, 12kHz Switching Freq-Max, CMOS, PDSO8, SOIC-8 | Telcom Semiconductor Inc | TC682COART vs TC682COATR |
TC682EOATR | Switched Capacitor Converter, 12kHz Switching Freq-Max, CMOS, PDSO8, SOIC-8 | Telcom Semiconductor Inc | TC682COART vs TC682EOATR |