Part Details for TC682CPA by Microchip Technology Inc
Overview of TC682CPA by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TC682CPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6437
|
Newark | Ic, dc/Dc Converter,-4.8/-11V, cmos, dip,8Pin Rohs Compliant: Yes |Microchip TC682CPA Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 | Buy Now |
DISTI #
TC682CPA-ND
|
DigiKey | IC REG CHARGE PUMP INV 10MA 8DIP Min Qty: 240 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5200 | Buy Now |
DISTI #
TC682CPA
|
Avnet Americas | Charge Pump INV -4.8V to -11V 10mA 8-Pin PDIP Tube - Rail/Tube (Alt: TC682CPA) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.5200 / $3.3300 | Buy Now |
DISTI #
579-TC682CPA
|
Mouser Electronics | Switching Voltage Regulators Inverting V Doubler RoHS: Compliant | 213 |
|
$2.5200 / $3.3300 | Buy Now |
DISTI #
TC682CPA
|
Microchip Technology Inc | Inverting Voltage Doubler, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.9300 / $3.3300 | Buy Now |
DISTI #
70547864
|
RS | IC REG SWTCHD CAP INV -2VIN 8DIP | Microchip Technology Inc. TC682CPA RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8300 / $3.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$1.5800 | Buy Now |
|
Onlinecomponents.com | Charge Pump INV -4.8V to -11V 10mA Automotive 8-Pin PDIP Tube RoHS: Compliant | 0 |
|
$1.5000 / $1.8000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$4.0771 / $8.7360 | Buy Now |
|
Quest Components | DC to DC Converter, -4.8/-11V, 8 Pin, DIP | 40 |
|
$5.4600 / $11.7000 | Buy Now |
Part Details for TC682CPA
TC682CPA CAD Models
TC682CPA Part Data Attributes:
|
TC682CPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC682CPA
Microchip Technology Inc
SWITCHED CAPACITOR CONVERTER, 12 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.01 A | |
Output Voltage-Nom | -11 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 12 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TC682CPA
This table gives cross-reference parts and alternative options found for TC682CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC682CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC682EOA | SWITCHED CAPACITOR CONVERTER, 12 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | TC682CPA vs TC682EOA |
LM2682MMX/NOPB | Switched Capacitor Voltage Doubling Inverter 8-VSSOP -40 to 85 | Texas Instruments | TC682CPA vs LM2682MMX/NOPB |
SP682EP-L | Switched Capacitor Converter, 20kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, MS-001BA, DIP-8 | Sipex Corporation | TC682CPA vs SP682EP-L |
TC2682EUA | SWITCHED CAPACITOR CONVERTER, 15.6 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8 | Microchip Technology Inc | TC682CPA vs TC2682EUA |
TC682EOA713 | SWITCHED CAPACITOR CONVERTER, 12 kHz SWITCHING FREQ-MAX, PDSO8, SO-8 | Microchip Technology Inc | TC682CPA vs TC682EOA713 |
SP682CP | Switched Capacitor Converter, 0.01A, 20kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, MS-001BA, DIP-8 | Sipex Corporation | TC682CPA vs SP682CP |
TC682COATR | Switched Capacitor Converter, 12kHz Switching Freq-Max, CMOS, PDSO8, SOIC-8 | Telcom Semiconductor Inc | TC682CPA vs TC682COATR |
TC682COA723 | Switched Capacitor Converter, 12kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Telcom Semiconductor Inc | TC682CPA vs TC682COA723 |
TC682COA713 | Switched Capacitor Converter, 12kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Telcom Semiconductor Inc | TC682CPA vs TC682COA713 |
SP682EN | Switched Capacitor Converter, 20kHz Switching Freq-Max, BICMOS, PDSO8, LEAD FREE, MO-012AA, SOIC-8 | Exar Corporation | TC682CPA vs SP682EN |