Part Details for LM161H/883B by Texas Instruments
Overview of LM161H/883B by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM161H/883B
LM161H/883B CAD Models
LM161H/883B Part Data Attributes:
|
LM161H/883B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM161H/883B
Texas Instruments
COMPARATOR, 3000uV OFFSET-MAX, MBCY10, METAL CAN, TO-100, 10 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-100, CAN10,.23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W10 | |
Neg Supply Voltage Limit-Max | -16 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | TOTEM POLE | |
Package Body Material | METAL | |
Package Code | TO-100 | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 14 ns | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM161H/883B
This table gives cross-reference parts and alternative options found for LM161H/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM161H/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM161H | COMPARATOR, 3000uV OFFSET-MAX, MBCY10, METAL CAN, TO-100, 10 PIN | Texas Instruments | LM161H/883B vs LM161H |
LM161H | IC COMPARATOR, 3000 uV OFFSET-MAX, MBCY10, METAL CAN, TO-100, 10 PIN, Comparator | National Semiconductor Corporation | LM161H/883B vs LM161H |
AS161T010/MIL | Comparator, 1 Func, 3000uV Offset-Max, 14ns Response Time, BIPolar, MBCY10, METAL CAN, 10 PIN | Micross Components | LM161H/883B vs AS161T010/MIL |
AS161T010/XT | Comparator, 1 Func, 3000uV Offset-Max, 14ns Response Time, BIPolar, MBCY10, METAL CAN, 10 PIN | Micross Components | LM161H/883B vs AS161T010/XT |
LM261H | IC COMPARATOR, 3000 uV OFFSET-MAX, MBCY10, METAL CAN, TO-100, 10 PIN, Comparator | National Semiconductor Corporation | LM161H/883B vs LM261H |