Part Details for LM139AJ-QMLV by National Semiconductor Corporation
Overview of LM139AJ-QMLV by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM139AJ-QMLV
LM139AJ-QMLV CAD Models
LM139AJ-QMLV Part Data Attributes:
|
LM139AJ-QMLV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM139AJ-QMLV
National Semiconductor Corporation
IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 1000 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.015 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1000 ns | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for LM139AJ-QMLV
This table gives cross-reference parts and alternative options found for LM139AJ-QMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM139AJ-QMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9673802VCX | QUAD COMPARATOR, 2000uV OFFSET-MAX, CDIP14, CERDIP-14 | Texas Instruments | LM139AJ-QMLV vs 5962R9673802VCX |
5962-9673801VCA | QUAD COMPARATOR, 2000uV OFFSET-MAX, 5000ns RESPONSE TIME, CDIP14, CERDIP-14 | Texas Instruments | LM139AJ-QMLV vs 5962-9673801VCA |
LM139AJLQMLV/NOPB | QUAD COMPARATOR, 2000uV OFFSET-MAX, 1000ns RESPONSE TIME, CDIP14, CERDIP-14 | Texas Instruments | LM139AJ-QMLV vs LM139AJLQMLV/NOPB |
5962L9673801VCA | QUAD COMPARATOR, 2500uV OFFSET-MAX, 5000ns RESPONSE TIME, CDIP14, CERDIP-14 | Texas Instruments | LM139AJ-QMLV vs 5962L9673801VCA |
5962R9673801VCA | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, CERDIP-14 | Rochester Electronics LLC | LM139AJ-QMLV vs 5962R9673801VCA |
5962L9673801VCA | IC QUAD COMPARATOR, 2500 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | LM139AJ-QMLV vs 5962L9673801VCA |
LM139AJ-SMD | QUAD COMPARATOR, 2000uV OFFSET-MAX, 5000ns RESPONSE TIME, CDIP14, CERDIP-14 | Texas Instruments | LM139AJ-QMLV vs LM139AJ-SMD |
5962L9673801VCX | QUAD COMPARATOR, 4000uV OFFSET-MAX, 5000ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM139AJ-QMLV vs 5962L9673801VCX |
5962R9673802VCA | Low Power Low Offset Voltage Quad Comparator 14-CDIP -55 to 125 | Texas Instruments | LM139AJ-QMLV vs 5962R9673802VCA |
LM139AJLQMLV | QUAD COMPARATOR, 2000uV OFFSET-MAX, 1000ns RESPONSE TIME, CDIP14, CERDIP-14 | Texas Instruments | LM139AJ-QMLV vs LM139AJLQMLV |