Part Details for LM139AJLQMLV by Texas Instruments
Overview of LM139AJLQMLV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM139AJLQMLV
LM139AJLQMLV CAD Models
LM139AJLQMLV Part Data Attributes
|
LM139AJLQMLV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM139AJLQMLV
Texas Instruments
QUAD COMPARATOR, 2000uV OFFSET-MAX, 1000ns RESPONSE TIME, CDIP14, CERDIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1000 ns | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Dose | 50k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for LM139AJLQMLV
This table gives cross-reference parts and alternative options found for LM139AJLQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM139AJLQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9673801VCA | Low Power Low Offset Voltage Quad Comparator 14-CDIP -55 to 125 | Texas Instruments | LM139AJLQMLV vs 5962R9673801VCA |
5962L9673801VCX | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | National Semiconductor Corporation | LM139AJLQMLV vs 5962L9673801VCX |
5962L9673801VCX | QUAD COMPARATOR, 4000uV OFFSET-MAX, 5000ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM139AJLQMLV vs 5962L9673801VCX |
LM139AJRLQMLV | Low Power Low Offset Voltage Quad Comparator 14-CDIP -55 to 125 | Texas Instruments | LM139AJLQMLV vs LM139AJRLQMLV |
5962R9673801VCA | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, CERDIP-14 | Rochester Electronics LLC | LM139AJLQMLV vs 5962R9673801VCA |
LM139AJ-SMD | QUAD COMPARATOR, 2000uV OFFSET-MAX, 5000ns RESPONSE TIME, CDIP14, CERDIP-14 | Texas Instruments | LM139AJLQMLV vs LM139AJ-SMD |
LM139AJLQMLV/NOPB | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 1000 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | LM139AJLQMLV vs LM139AJLQMLV/NOPB |
LM139AJRQMLV | Low Power Low Offset Voltage Quad Comparator 14-CDIP -55 to 125 | Texas Instruments | LM139AJLQMLV vs LM139AJRQMLV |
LM139AJ-MLS | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1000ns RESPONSE TIME, CDIP14, CERDIP-14 | Texas Instruments | LM139AJLQMLV vs LM139AJ-MLS |
5962L9673801VCA | QUAD COMPARATOR, 2500uV OFFSET-MAX, 5000ns RESPONSE TIME, CDIP14, CERDIP-14 | Texas Instruments | LM139AJLQMLV vs 5962L9673801VCA |