Part Details for LM139AJ/883B by Raytheon Semiconductor
Overview of LM139AJ/883B by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM139AJ/883B
LM139AJ/883B CAD Models
LM139AJ/883B Part Data Attributes:
|
LM139AJ/883B
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM139AJ/883B
Raytheon Semiconductor
Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-EMITTER | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Screening Level | MIL-STD-883 Class B | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for LM139AJ/883B
This table gives cross-reference parts and alternative options found for LM139AJ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM139AJ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM139AN | IC COMPARATOR, PDIP14, Comparator | NXP Semiconductors | LM139AJ/883B vs LM139AN |
LM139AF | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP14, Comparator | NXP Semiconductors | LM139AJ/883B vs LM139AF |
LM139AJB | Quad Differential Comparator 14-CDIP -55 to 125 | Texas Instruments | LM139AJ/883B vs LM139AJB |
LM139AD/883B | Comparator, 4 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | LM139AJ/883B vs LM139AD/883B |
LM139A/BCA | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | YAGEO Corporation | LM139AJ/883B vs LM139A/BCA |
LM139AJ | Quad Differential Comparator 14-CDIP -55 to 125 | Texas Instruments | LM139AJ/883B vs LM139AJ |
LM139AN | Quad Differential Comparator 14-PDIP -55 to 125 | Texas Instruments | LM139AJ/883B vs LM139AN |
LM139W-MLS | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDFP14, CERPACK-14, Comparator | National Semiconductor Corporation | LM139AJ/883B vs LM139W-MLS |
5962-8773901CA | Comparator, 4 Func, 4000uV Offset-Max, 5000ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | LM139AJ/883B vs 5962-8773901CA |
LM139ADB | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LM139AJ/883B vs LM139ADB |