5962-7700801VCA by:

Comparator, 1 Func, 5000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14

Part Details for 5962-7700801VCA by Defense Logistics Agency

Overview of 5962-7700801VCA by Defense Logistics Agency

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for 5962-7700801VCA

5962-7700801VCA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-7700801VCA Part Data Attributes

5962-7700801VCA Defense Logistics Agency
Buy Now
Compare Parts:
5962-7700801VCA Defense Logistics Agency Comparator, 1 Func, 5000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY
Package Description CERAMIC, DIP-14
Reach Compliance Code unknown
Amplifier Type COMPARATOR
Average Bias Current-Max (IIB) 0.0001 µA
Input Offset Voltage-Max 5000 µV
JESD-30 Code R-GDIP-T14
JESD-609 Code e0
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Qualified
Screening Level MIL-PRF-38535 Class V
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Alternate Parts for 5962-7700801VCA

This table gives cross-reference parts and alternative options found for 5962-7700801VCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-7700801VCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM139AF Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 Signetics 5962-7700801VCA vs LM139AF
LM139J-MPR QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP14, CERDIP-14 Texas Instruments 5962-7700801VCA vs LM139J-MPR
LM139AF IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP14, Comparator NXP Semiconductors 5962-7700801VCA vs LM139AF
5962-8773901CX IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator National Semiconductor Corporation 5962-7700801VCA vs 5962-8773901CX
LM139AJ-SMD QUAD COMPARATOR, 2000uV OFFSET-MAX, 5000ns RESPONSE TIME, CDIP14, CERDIP-14 Texas Instruments 5962-7700801VCA vs LM139AJ-SMD
JM38510/11201BCB Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 Defense Logistics Agency 5962-7700801VCA vs JM38510/11201BCB
LM139A/BCA Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 YAGEO Corporation 5962-7700801VCA vs LM139A/BCA
PM139Y IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP14, HERMETIC SEALED, DIP-14, Comparator Analog Devices Inc 5962-7700801VCA vs PM139Y
77008012A Comparator, 1 Func, 5000uV Offset-Max, BIPolar, CQCC20, CERAMIC, LCC-20 Defense Logistics Agency 5962-7700801VCA vs 77008012A
5962-8773901CA Comparator, 4 Func, 4000uV Offset-Max, 5000ns Response Time, BIPolar, CDIP14 Analog Devices Inc 5962-7700801VCA vs 5962-8773901CA

5962-7700801VCA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-7700801VCA by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-7700801VCA by Defense Logistics Agency

  • Please alert me when 5962-7700801VCA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-7700801VCA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-7700801VCA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-7700801VCA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-7700801VCA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-7700801VCA by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: