Part Details for LM12 by Texas Instruments
Overview of LM12 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM12
LM12 CAD Models
LM12 Part Data Attributes:
|
LM12
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM12
Texas Instruments
OP-AMP, 15000uV OFFSET-MAX, 0.7MHz BAND WIDTH, MBFM4, PLASTIC, TO-3, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | O-MBFM-P4 | |
Neg Supply Voltage-Nom (Vsup) | -40 V | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 9 V/us | |
Supply Current-Max | 90 mA | |
Supply Voltage-Nom (Vsup) | 40 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 700 |
Alternate Parts for LM12
This table gives cross-reference parts and alternative options found for LM12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OMA511SDZB | Operational Amplifier, 1 Func, 12500uV Offset-Max, MDFM10, POWER, HERMETIC SEALED, METAL, DIP-10 | International Rectifier | LM12 vs OMA511SDZB |
5962-9067901HXC | Operational Amplifier, 1 Func, 10000uV Offset-Max, MBFM8, | Apex Microtechnology Inc | LM12 vs 5962-9067901HXC |
MSK145 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, POWER, SIP-6 | Anaren Microwave | LM12 vs MSK145 |
PA02 | Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | LM12 vs PA02 |
OPA511AM | Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, MBFM8, METAL, TO-3, 8 PIN | Burr-Brown Corp | LM12 vs OPA511AM |
42109 | Operational Amplifier, 1 Func, 6000uV Offset-Max, Hybrid, MBFM8, TO-3, 8 PIN | Micropac Industries Inc | LM12 vs 42109 |
PA82J | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | LM12 vs PA82J |
LH0101AK/883B | IC OP-AMP, 5 MHz BAND WIDTH, MBFM8, METAL CAN, TO-3, 8 PIN, Operational Amplifier | National Semiconductor Corporation | LM12 vs LH0101AK/883B |
ELH0101AK/883B | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBFM2, | Elantec (RETIRED) | LM12 vs ELH0101AK/883B |
FLH0101AK/883 | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Spectrum Control | LM12 vs FLH0101AK/883 |