LM12
vs
PA82J
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
APEX MICROTECHNOLOGY INC
|
Package Description |
,
|
, CAN8/9,.5FL
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
1 µA
|
0.00005 µA
|
Common-mode Reject Ratio-Nom |
86 dB
|
110 dB
|
Input Offset Voltage-Max |
15000 µV
|
3000 µV
|
JESD-30 Code |
O-MBFM-P4
|
O-MBFM-P8
|
Neg Supply Voltage-Nom (Vsup) |
-40 V
|
-150 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
8
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Nom |
9 V/us
|
20 V/us
|
Supply Current-Max |
90 mA
|
8.5 mA
|
Supply Voltage-Nom (Vsup) |
40 V
|
150 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Unity Gain BW-Nom |
700
|
5000
|
Base Number Matches |
365
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-204AA
|
Pin Count |
|
2
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.00005 µA
|
Frequency Compensation |
|
YES
|
Low-Bias |
|
YES
|
Low-Offset |
|
NO
|
Neg Supply Voltage Limit-Max |
|
-150 V
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Equivalence Code |
|
CAN8/9,.5FL
|
Power |
|
YES
|
Supply Voltage Limit-Max |
|
150 V
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
NICKEL
|
Voltage Gain-Min |
|
100000
|
|
|
|
Compare LM12 with alternatives
Compare PA82J with alternatives