Part Details for LH0101AK/883B by National Semiconductor Corporation
Overview of LH0101AK/883B by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for LH0101AK/883B
LH0101AK/883B CAD Models
LH0101AK/883B Part Data Attributes:
|
LH0101AK/883B
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LH0101AK/883B
National Semiconductor Corporation
IC OP-AMP, 5 MHz BAND WIDTH, MBFM8, METAL CAN, TO-3, 8 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | TO-3 | |
Package Description | , CAN8/9,.5FL | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | O-MBFM-P8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 5000 | |
Wideband | NO |
Alternate Parts for LH0101AK/883B
This table gives cross-reference parts and alternative options found for LH0101AK/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH0101AK/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8508901YA | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Spectrum Control | LH0101AK/883B vs 8508901YA |
ELH0101AK/883B | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBFM2, | Elantec Semiconductor Inc | LH0101AK/883B vs ELH0101AK/883B |
8508901YA | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | API Technologies Corp EIS (RETIRED) | LH0101AK/883B vs 8508901YA |