Filter Your Search
1 - 10 of 1,489 results
|
ELM1-270
Bivar Inc
|
$0.1155 | Yes | Active | LED MOUNTING HARDWARE | BIVAR INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ELM1-260
Bivar Inc
|
$0.1155 | Yes | Active | LED MOUNTING HARDWARE | BIVAR INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MLM1-217
Bivar Inc
|
$0.1332 | Yes | Active | LED MOUNTING HARDWARE | BIVAR INC | compliant | Bivar | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM124DR
Texas Instruments
|
$0.3233 | Yes | Yes | Active | 4 | YES | 3 mA | 5 V | BIPOLAR | MILITARY | e4 | R-PDSO-G14 | Not Qualified | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUT LINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | EAR99 | 8542.33.00.01 | 1989-03-01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 300 nA | 150 nA | 70 dB | 80 dB | YES | 100 nA | 5 mV | YES | NO | YES | NO | NO | 0.5 V/us | 32 V | 1200 | 50000 | NO | |||||||||||||||||
|
ELM12355RD
Bivar Inc
|
$0.3275 | Active | RED | 20 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 2.0 mcd | 700 nm | 45 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -25 °C | 2 | TRAY | ROUND | 2.5 mm | 5.9776 m | 5 mm | BIVAR INC | unknown | 8541.41.00.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
ELM12005GD
Bivar Inc
|
$0.3353 | Yes | Active | GREEN | 30 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 25.0 mcd | 568 nm | 45 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -25 °C | 2 | TRAY | ROUND | 2.5 mm | 5.0886 m | 5 mm | BIVAR INC | unknown | 8541.41.00.00 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
ELM12203GDL
Bivar Inc
|
$0.3451 | Active | GREEN | 7 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 4.0 mcd | 568 nm | 35 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | T-1 | 85 °C | -25 °C | 2 | TRAY | ROUND | 2.5 mm | 5.3 mm | 3 mm | BIVAR INC | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
ELM12005HD
Bivar Inc
|
$0.3463 | Active | HIGH EFFICIENCY RED | 30 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 25.0 mcd | 625 nm | 45 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -25 °C | 2 | TRAY | ROUND | 2.5 mm | 5.0886 m | 5 mm | BIVAR INC | unknown | 8541.41.00.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
ELM12MM3HD
Bivar Inc
|
$0.3469 | Active | HIGH EFFICIENCY RED | 30 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 30.0 mcd | 625 nm | 35 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | T-1 | 85 °C | -25 °C | 2 | TRAY | ROUND | 2.5 mm | 5.3 mm | 3 mm | BIVAR INC | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
ELM12955GDL
Bivar Inc
|
$0.3521 | Active | GREEN | 2 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 4.0 mcd | 568 nm | 40 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -25 °C | 2 | TRAY | ROUND | 2.5 mm | 7.5016 m | 5 mm | BIVAR INC | unknown | Bivar | 8541.41.00.00 |