Part Details for LH5764J-20 by Sharp Corp
Overview of LH5764J-20 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for LH5764J-20
LH5764J-20 CAD Models
LH5764J-20 Part Data Attributes:
|
LH5764J-20
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH5764J-20
Sharp Corp
UVPROM, 8KX8, 200ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for LH5764J-20
This table gives cross-reference parts and alternative options found for LH5764J-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH5764J-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8200507YA | UVPROM, 8KX8, 200ns, CMOS, CDIP28 | LSI Corporation | LH5764J-20 vs 8200507YA |
DE2764-20 | UVPROM, 8KX8, 200ns, NMOS, CDIP28 | LSI Corporation | LH5764J-20 vs DE2764-20 |
CY27C64-200WC | UVPROM, 8KX8, 200ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Cypress Semiconductor | LH5764J-20 vs CY27C64-200WC |
CY27C64-200WI | UVPROM, 8KX8, 200ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Cypress Semiconductor | LH5764J-20 vs CY27C64-200WI |
27C64A/BXA-20 | UVPROM, 8KX8, 200ns, CMOS, CDIP28 | YAGEO Corporation | LH5764J-20 vs 27C64A/BXA-20 |
AM27C64-200DC | UVPROM, 8KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28 | Spansion | LH5764J-20 vs AM27C64-200DC |
8510203YX | UVPROM, 8KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28 | Waferscale Integration Inc | LH5764J-20 vs 8510203YX |
8510203YX | UVPROM, 8KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28 | QP Semiconductor | LH5764J-20 vs 8510203YX |
8510203YX | UVPROM, 8KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28 | e2v technologies | LH5764J-20 vs 8510203YX |
8510203YA | UVPROM, 8KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28 | e2v technologies | LH5764J-20 vs 8510203YA |