Part Details for CY27C64-200WI by Cypress Semiconductor
Overview of CY27C64-200WI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Part Details for CY27C64-200WI
CY27C64-200WI CAD Models
CY27C64-200WI Part Data Attributes:
|
CY27C64-200WI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY27C64-200WI
Cypress Semiconductor
UVPROM, 8KX8, 200ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CY27C64-200WI
This table gives cross-reference parts and alternative options found for CY27C64-200WI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27C64-200WI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8200507YA | UVPROM, 8KX8, 200ns, CMOS, CDIP28 | LSI Corporation | CY27C64-200WI vs 8200507YA |
DE2764-20 | UVPROM, 8KX8, 200ns, NMOS, CDIP28 | LSI Corporation | CY27C64-200WI vs DE2764-20 |
CY27C64-200WC | UVPROM, 8KX8, 200ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Cypress Semiconductor | CY27C64-200WI vs CY27C64-200WC |
27C64A/BXA-20 | UVPROM, 8KX8, 200ns, CMOS, CDIP28 | YAGEO Corporation | CY27C64-200WI vs 27C64A/BXA-20 |
AM27C64-200DC | UVPROM, 8KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28 | Spansion | CY27C64-200WI vs AM27C64-200DC |
8510203YX | UVPROM, 8KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28 | Waferscale Integration Inc | CY27C64-200WI vs 8510203YX |
8510203YX | UVPROM, 8KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28 | QP Semiconductor | CY27C64-200WI vs 8510203YX |
8510203YX | UVPROM, 8KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28 | e2v technologies | CY27C64-200WI vs 8510203YX |
8510203YA | UVPROM, 8KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28 | e2v technologies | CY27C64-200WI vs 8510203YA |
DQ2764-20 | UVPROM, 8KX8, 200ns, MOS, CDIP28 | LSI Corporation | CY27C64-200WI vs DQ2764-20 |