Part Details for 8200507YA by LSI Corporation
Overview of 8200507YA by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8200507YA
8200507YA CAD Models
8200507YA Part Data Attributes:
|
8200507YA
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
8200507YA
LSI Corporation
UVPROM, 8KX8, 200ns, CMOS, CDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 21 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 8200507YA
This table gives cross-reference parts and alternative options found for 8200507YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8200507YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE2764-20 | UVPROM, 8KX8, 200ns, NMOS, CDIP28 | LSI Corporation | 8200507YA vs DE2764-20 |
CY27C64-200WC | UVPROM, 8KX8, 200ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Cypress Semiconductor | 8200507YA vs CY27C64-200WC |
CY27C64-200WI | UVPROM, 8KX8, 200ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Cypress Semiconductor | 8200507YA vs CY27C64-200WI |
27C64A/BXA-20 | UVPROM, 8KX8, 200ns, CMOS, CDIP28 | YAGEO Corporation | 8200507YA vs 27C64A/BXA-20 |
AM27C64-200DC | UVPROM, 8KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28 | Spansion | 8200507YA vs AM27C64-200DC |
8510203YX | UVPROM, 8KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28 | Waferscale Integration Inc | 8200507YA vs 8510203YX |
8510203YX | UVPROM, 8KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28 | QP Semiconductor | 8200507YA vs 8510203YX |
8510203YX | UVPROM, 8KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28 | e2v technologies | 8200507YA vs 8510203YX |
8510203YA | UVPROM, 8KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28 | e2v technologies | 8200507YA vs 8510203YA |
DQ2764-20 | UVPROM, 8KX8, 200ns, MOS, CDIP28 | LSI Corporation | 8200507YA vs DQ2764-20 |