Part Details for LH53C16H00AN by Sharp Corp
Overview of LH53C16H00AN by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for LH53C16H00AN
LH53C16H00AN CAD Models
LH53C16H00AN Part Data Attributes
|
LH53C16H00AN
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH53C16H00AN
Sharp Corp
MASK ROM, 2MX8, 120ns, CMOS, PDSO44, SOP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | SOP-44 | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
Additional Feature | CONFIGURABLE AS 1M X 16 | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.15 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 13.2 mm |
Alternate Parts for LH53C16H00AN
This table gives cross-reference parts and alternative options found for LH53C16H00AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH53C16H00AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GM23C16000AFW-12 | MASK ROM, 2MX8, 120ns, CMOS, PDSO44, | Goldstar Electron Co Ltd | LH53C16H00AN vs GM23C16000AFW-12 |
UPD23C16040AGX-XXX | MASK ROM, 2MX8, 120ns, MOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | NEC Electronics Group | LH53C16H00AN vs UPD23C16040AGX-XXX |
TC5316210CF | IC 2M X 8 MASK PROM, 120 ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44, Programmable ROM | Toshiba America Electronic Components | LH53C16H00AN vs TC5316210CF |
LH5316P00DN | MASK ROM, 2MX8, 120ns, CMOS, PDSO44, SOP-44 | Sharp Corp | LH53C16H00AN vs LH5316P00DN |
GM23C16000FW-12 | MASK ROM, 2MX8, 120ns, CMOS, PDSO44, | Goldstar Electron Co Ltd | LH53C16H00AN vs GM23C16000FW-12 |
LH53C16P00AN | MASK ROM, 2MX8, 120ns, CMOS, PDSO44, SOP-44 | Sharp Corp | LH53C16H00AN vs LH53C16P00AN |
LH53B16P00AN | MASK ROM, 2MX8, 120ns, CMOS, PDSO44, SOP-44 | Sharp Corp | LH53C16H00AN vs LH53B16P00AN |
GM23C16000AFW-12 | MASK ROM, 1MX16, 120ns, CMOS, PDSO44, SOP-44 | SK Hynix Inc | LH53C16H00AN vs GM23C16000AFW-12 |
GM23C16050FW-12 | MASK ROM, 2MX8, 120ns, CMOS, PDSO44, | Goldstar Electron Co Ltd | LH53C16H00AN vs GM23C16050FW-12 |
KM23C16000CG-12 | MASK ROM, 2MX8, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | LH53C16H00AN vs KM23C16000CG-12 |