LH53C16P00N
Sharp Corp
Description: MASK ROM, 2MX8, 120ns, CMOS, PDSO44, SOP-44

Overview of LH53C16P00N by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

CAD Models for LH53C16P00N by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LH53C16P00N by Sharp Corp

LH53C16P00N
Sharp Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHARP CORP
Package Description
SOP-44
Reach Compliance Code
unknown
Access Time-Max
120 ns
Alternate Memory Width
16
JESD-30 Code
R-PDSO-G44
Memory Density
16777216 bit
Memory IC Type
MASK ROM
Memory Width
8
Number of Functions
1
Number of Terminals
44
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Organization
2MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. LH53C16P00N
    Sharp Corp
    MASK ROM, 2MX8, 120ns, CMOS, PDSO44, SOP-44
    VS

Alternate Parts for LH53C16P00N

This table gives cross-reference parts and alternative options found for LH53C16P00N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH53C16P00N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GM23C16000AFW-12 MASK ROM, 2MX8, 120ns, CMOS, PDSO44, Goldstar Electron Co Ltd LH53C16P00N vs GM23C16000AFW-12
UPD23C16040AGX-XXX MASK ROM, 2MX8, 120ns, MOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 NEC Electronics Group LH53C16P00N vs UPD23C16040AGX-XXX
TC5316210CF IC 2M X 8 MASK PROM, 120 ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44, Programmable ROM Toshiba America Electronic Components LH53C16P00N vs TC5316210CF
LH5316P00DN MASK ROM, 2MX8, 120ns, CMOS, PDSO44, SOP-44 Sharp Corp LH53C16P00N vs LH5316P00DN
GM23C16000FW-12 MASK ROM, 2MX8, 120ns, CMOS, PDSO44, Goldstar Electron Co Ltd LH53C16P00N vs GM23C16000FW-12
LH53C16P00AN MASK ROM, 2MX8, 120ns, CMOS, PDSO44, SOP-44 Sharp Corp LH53C16P00N vs LH53C16P00AN
LH53B16P00AN MASK ROM, 2MX8, 120ns, CMOS, PDSO44, SOP-44 Sharp Corp LH53C16P00N vs LH53B16P00AN
GM23C16000AFW-12 MASK ROM, 1MX16, 120ns, CMOS, PDSO44, SOP-44 SK Hynix Inc LH53C16P00N vs GM23C16000AFW-12
GM23C16050FW-12 MASK ROM, 2MX8, 120ns, CMOS, PDSO44, Goldstar Electron Co Ltd LH53C16P00N vs GM23C16050FW-12
KM23C16000CG-12 MASK ROM, 2MX8, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor LH53C16P00N vs KM23C16000CG-12
Part Number Description Manufacturer Compare
HN624316NFB-12 MASK ROM, 2MX8, 120ns, CMOS, PDSO44, PLASTIC, SOP-44 Hitachi Ltd LH53C16P00N vs HN624316NFB-12
LH53C16H00AN MASK ROM, 2MX8, 120ns, CMOS, PDSO44, SOP-44 Sharp Corp LH53C16P00N vs LH53C16H00AN
LH53B16P00N MASK ROM, 2MX8, 120ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Sharp Corp LH53C16P00N vs LH53B16P00N
GM23C16000FW-12 MASK ROM, 2MX8, 120ns, CMOS, PDSO44, Goldstar Electron Co Ltd LH53C16P00N vs GM23C16000FW-12
LH53B16P00AN MASK ROM, 2MX8, 120ns, CMOS, PDSO44, SOP-44 Sharp Corp LH53C16P00N vs LH53B16P00AN
GM23C16050FW-12 MASK ROM, 2MX8, 120ns, CMOS, PDSO44, Goldstar Electron Co Ltd LH53C16P00N vs GM23C16050FW-12
HY2316000G-120 MASK ROM, 2MX8, 120ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 SK Hynix Inc LH53C16P00N vs HY2316000G-120
GM23C16050FW-12 MASK ROM, 2MX8, 120ns, CMOS, PDSO44, LG Semicon Co Ltd LH53C16P00N vs GM23C16050FW-12
HN624416FB-12 MASK ROM, 2MX8, 120ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Hitachi Ltd LH53C16P00N vs HN624416FB-12
UM23C16100AM MASK ROM, 2MX8, 120ns, CMOS, PDSO44 United Microelectronics Corporation LH53C16P00N vs UM23C16100AM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH53C16P00N by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH53C16P00N by Sharp Corp

  • Please alert me when LH53C16P00N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LH53C16P00N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH53C16P00N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LH53C16P00N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH53C16P00N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH53C16P00N by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: