Part Details for HY2316000G-120 by SK Hynix Inc
Overview of HY2316000G-120 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY2316000G-120
HY2316000G-120 CAD Models
HY2316000G-120 Part Data Attributes
|
HY2316000G-120
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY2316000G-120
SK Hynix Inc
MASK ROM, 2MX8, 120ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP44,.63 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.87 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 12.9 mm |
Alternate Parts for HY2316000G-120
This table gives cross-reference parts and alternative options found for HY2316000G-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY2316000G-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GM23C16000AFW-12 | MASK ROM, 2MX8, 120ns, CMOS, PDSO44, | Goldstar Electron Co Ltd | HY2316000G-120 vs GM23C16000AFW-12 |
UPD23C16040AGX-XXX | MASK ROM, 2MX8, 120ns, MOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | NEC Electronics Group | HY2316000G-120 vs UPD23C16040AGX-XXX |
TC5316210CF | IC 2M X 8 MASK PROM, 120 ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44, Programmable ROM | Toshiba America Electronic Components | HY2316000G-120 vs TC5316210CF |
LH5316P00DN | MASK ROM, 2MX8, 120ns, CMOS, PDSO44, SOP-44 | Sharp Corp | HY2316000G-120 vs LH5316P00DN |
GM23C16000FW-12 | MASK ROM, 2MX8, 120ns, CMOS, PDSO44, | Goldstar Electron Co Ltd | HY2316000G-120 vs GM23C16000FW-12 |
LH53C16P00AN | MASK ROM, 2MX8, 120ns, CMOS, PDSO44, SOP-44 | Sharp Corp | HY2316000G-120 vs LH53C16P00AN |
LH53B16P00AN | MASK ROM, 2MX8, 120ns, CMOS, PDSO44, SOP-44 | Sharp Corp | HY2316000G-120 vs LH53B16P00AN |
GM23C16000AFW-12 | MASK ROM, 1MX16, 120ns, CMOS, PDSO44, SOP-44 | SK Hynix Inc | HY2316000G-120 vs GM23C16000AFW-12 |
GM23C16050FW-12 | MASK ROM, 2MX8, 120ns, CMOS, PDSO44, | Goldstar Electron Co Ltd | HY2316000G-120 vs GM23C16050FW-12 |
KM23C16000CG-12 | MASK ROM, 2MX8, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | HY2316000G-120 vs KM23C16000CG-12 |