Part Details for LH1502AAC-TR by Siemens
Overview of LH1502AAC-TR by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH1502AAC-TR
LH1502AAC-TR CAD Models
LH1502AAC-TR Part Data Attributes
|
LH1502AAC-TR
Siemens
Buy Now
Datasheet
|
Compare Parts:
LH1502AAC-TR
Siemens
Transistor Output SSR, 2-Channel, 5300V Isolation
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for LH1502AAC-TR
This table gives cross-reference parts and alternative options found for LH1502AAC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1502AAC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH1502AAC-TR | LH1502AAC-TR | LSI Corporation | LH1502AAC-TR vs LH1502AAC-TR |
LH1501AAB-TR | Transistor Output SSR, 1-Channel, 5300V Isolation | Siemens | LH1502AAC-TR vs LH1501AAB-TR |
LH1527BAC-TR | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1502AAC-TR vs LH1527BAC-TR |
LH1511AAB-TR | LH1511AAB-TR | LSI Corporation | LH1502AAC-TR vs LH1511AAB-TR |
LH1512AAC-TR | LH1512AAC-TR | LSI Corporation | LH1502AAC-TR vs LH1512AAC-TR |
LH1527BAB-TR | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1502AAC-TR vs LH1527BAB-TR |
LH1516AAB-TR | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1502AAC-TR vs LH1516AAB-TR |
LH1512AAC | Transistor Output SSR, 2-Channel, 5300V Isolation | Siemens | LH1502AAC-TR vs LH1512AAC |
LH1502AAC | Solid State Relay, 2-Channel, 3800V Isolation | LSI Corporation | LH1502AAC-TR vs LH1502AAC |