Part Details for LH1527BAB-TR by Siemens
Overview of LH1527BAB-TR by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH1527BAB-TR
LH1527BAB-TR CAD Models
LH1527BAB-TR Part Data Attributes
|
LH1527BAB-TR
Siemens
Buy Now
Datasheet
|
Compare Parts:
LH1527BAB-TR
Siemens
Transistor Output SSR, 1-Channel, 3750V Isolation
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.125 A | |
On-state Resistance-Max | 33 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for LH1527BAB-TR
This table gives cross-reference parts and alternative options found for LH1527BAB-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1527BAB-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH1502AAC-TR | LH1502AAC-TR | LSI Corporation | LH1527BAB-TR vs LH1502AAC-TR |
LH1516AAB-TR | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1527BAB-TR vs LH1516AAB-TR |
LH1511AAB-TR | Transistor Output SSR, 1-Channel, 5300V Isolation | Siemens | LH1527BAB-TR vs LH1511AAB-TR |
LH1516AAB-TR | LH1516AAB-TR | LSI Corporation | LH1527BAB-TR vs LH1516AAB-TR |
LH1511AAB-TR | LH1511AAB-TR | LSI Corporation | LH1527BAB-TR vs LH1511AAB-TR |
LH1512AAC-TR | LH1512AAC-TR | LSI Corporation | LH1527BAB-TR vs LH1512AAC-TR |
LH1501AAB-TR | Transistor Output SSR, 1-Channel, 5300V Isolation | Siemens | LH1527BAB-TR vs LH1501AAB-TR |
LH1527BAC-TR | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1527BAB-TR vs LH1527BAC-TR |
LH1512AAC | Transistor Output SSR, 2-Channel, 5300V Isolation | Siemens | LH1527BAB-TR vs LH1512AAC |