LH1502AAC-TR
vs
LH1527BAB-TR
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SIEMENS A G
|
SIEMENS A G
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Configuration |
SEPARATE, 2 ELEMENTS
|
DUAL, SIMULTANEOUS OPERATION
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
5300 V
|
3750 V
|
Number of Elements |
2
|
1
|
On-State Current-Max |
0.15 A
|
0.125 A
|
On-state Resistance-Max |
25 Ω
|
33 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LH1502AAC-TR with alternatives
Compare LH1527BAB-TR with alternatives