Part Details for TLP596G by Toshiba America Electronic Components
Overview of TLP596G by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP596G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Fet-output Optocoupler, 1-channel, 2.5kv Isolation, Dip | 880 |
|
$4.3365 / $8.6730 | Buy Now |
Part Details for TLP596G
TLP596G CAD Models
TLP596G Part Data Attributes
|
TLP596G
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP596G
Toshiba America Electronic Components
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Additional Feature | BI-DIRECTIONAL, UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 30 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | TIN LEAD |
Alternate Parts for TLP596G
This table gives cross-reference parts and alternative options found for TLP596G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP596G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP595B | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | Toshiba America Electronic Components | TLP596G vs TLP595B |
TLP227G(D4) | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX, PLASTIC, 11-5B2, DIP-4 | Toshiba America Electronic Components | TLP596G vs TLP227G(D4) |
PS7122A-2B-A | DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, LEAD FREE, DIP-8 | Renesas Electronics Corporation | TLP596G vs PS7122A-2B-A |
LH1532AB | Transistor Output SSR, 2-Channel, 3750V Isolation | Siemens | TLP596G vs LH1532AB |
PS7214-1A-E4-A | Transistor Output SSR, 1-Channel, 1500V Isolation, 2.10 MM HEIGHT, LEAD FREE, SOP-4 | NEC Electronics Group | TLP596G vs PS7214-1A-E4-A |
PS7142L-2B-E4-A | Transistor Output SSR, 2-Channel, 1500V Isolation, LEAD FREE, DIP-8 | NEC Electronics Group | TLP596G vs PS7142L-2B-E4-A |
LH1510AT | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | TLP596G vs LH1510AT |
PS7214-1A-E3-A | Transistor Output SSR, 1-Channel, 1500V Isolation, 2.10 MM HEIGHT, LEAD FREE, SOP-4 | NEC Electronics Group | TLP596G vs PS7214-1A-E3-A |
PS7142L-1C-E4-A | Transistor Output SSR, 2-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | NEC Electronics Group | TLP596G vs PS7142L-1C-E4-A |
PS7160L-1A-E3-A | Transistor Output SSR, 1-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | NEC Electronics Group | TLP596G vs PS7160L-1A-E3-A |