Part Details for LH1262CAC-TR by Siemens
Overview of LH1262CAC-TR by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LH1262CAC-TR
LH1262CAC-TR CAD Models
LH1262CAC-TR Part Data Attributes
|
LH1262CAC-TR
Siemens
Buy Now
Datasheet
|
Compare Parts:
LH1262CAC-TR
Siemens
Optoelectronic Device, SURFACE MOUNT PACKAGE-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | SURFACE MOUNT PACKAGE-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Number of Functions | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |
Alternate Parts for LH1262CAC-TR
This table gives cross-reference parts and alternative options found for LH1262CAC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1262CAC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH1262CAC | Optoelectronic Device, ROHS COMPLIANT, SMD, 8 PIN | Vishay Semiconductors | LH1262CAC-TR vs LH1262CAC |
LH1262CAC-TR | SPECIALTY OPTOELECTRONIC DEVICE, SURFACE MOUNT PACKAGE-8 | Infineon Technologies AG | LH1262CAC-TR vs LH1262CAC-TR |
LH1262CAC | Optoelectronic Device, SMD, 8 PIN | Infineon Technologies AG | LH1262CAC-TR vs LH1262CAC |
LH1262CAC | Optoelectronic Device, SURFACE MOUNT PACKAGE-8 | Siemens | LH1262CAC-TR vs LH1262CAC |