-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device, ROHS COMPLIANT, SMD, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LH1262CAC-ND
|
DigiKey | OPTOISO 5.3KV 2CH PHVOLT 8-SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
496 In Stock |
|
$2.2370 / $3.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LH1262CAC
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LH1262CAC
Vishay Semiconductors
Optoelectronic Device, ROHS COMPLIANT, SMD, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, SMD, 8 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for LH1262CAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1262CAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH1262CAC-TR | SPECIALTY OPTOELECTRONIC DEVICE, SURFACE MOUNT PACKAGE-8 | Infineon Technologies AG | LH1262CAC vs LH1262CAC-TR |
LH1262CAC | Optoelectronic Device, SMD, 8 PIN | Infineon Technologies AG | LH1262CAC vs LH1262CAC |
LH1262CAC | Optoelectronic Device, SURFACE MOUNT PACKAGE-8 | Siemens | LH1262CAC vs LH1262CAC |