Part Details for TLP590B(C20-LF1) by Toshiba America Electronic Components
Overview of TLP590B(C20-LF1) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLP590B(C20-LF1)
TLP590B(C20-LF1) CAD Models
TLP590B(C20-LF1) Part Data Attributes
|
TLP590B(C20-LF1)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP590B(C20-LF1)
Toshiba America Electronic Components
Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for TLP590B(C20-LF1)
This table gives cross-reference parts and alternative options found for TLP590B(C20-LF1). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP590B(C20-LF1), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDA215 | Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE, DIP-8 | IXYS Integrated Circuits Division | TLP590B(C20-LF1) vs FDA215 |
FDA215P | Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE | IXYS Integrated Circuits Division | TLP590B(C20-LF1) vs FDA215P |
TLP590B(LF1) | Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE | Toshiba America Electronic Components | TLP590B(C20-LF1) vs TLP590B(LF1) |
LH1262CAC-TR | SPECIALTY OPTOELECTRONIC DEVICE, SURFACE MOUNT PACKAGE-8 | Infineon Technologies AG | TLP590B(C20-LF1) vs LH1262CAC-TR |
FDA215ES | Optoelectronic Device | IXYS Corporation | TLP590B(C20-LF1) vs FDA215ES |
LH1262CAC | Optoelectronic Device, SURFACE MOUNT PACKAGE-8 | Siemens | TLP590B(C20-LF1) vs LH1262CAC |
LH1262CAC | Optoelectronic Device, ROHS COMPLIANT, SMD, 8 PIN | Vishay Semiconductors | TLP590B(C20-LF1) vs LH1262CAC |
TLP590B | Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE, PLASTIC, DIP-6/5 | Toshiba America Electronic Components | TLP590B(C20-LF1) vs TLP590B |
FDA215E | Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE | IXYS Integrated Circuits Division | TLP590B(C20-LF1) vs FDA215E |
TLP590B(LF4) | Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE | Toshiba America Electronic Components | TLP590B(C20-LF1) vs TLP590B(LF4) |